| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DPDS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DPDS |
GCC20DPDS
| Heilind Number: | SULGCC20DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DPDS |
| ECAD Model: |
Specifications
Detailed Description
The SKU GCC20DPDS features a high-performance female connector designed for board-to-board PCB applications. With two rows of 40 double-point contacts made of durable phosphor bronze and gold plating, it ensures reliable signal transmission. The side-hole mount type and through-hole termination method offer easy and secure installation. Operating at up to 700 VAC and 3 A, it meets stringent power requirements. Its straight orientation, 2.54 mm pitch, and 4.06 mm tail length provide optimal connectivity. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees durability in harsh environments. This connector, part of the hi-rel category, is ideal for demanding industrial applications.

