GCC20DPEH

Heilind Number:SULGCC20DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPEH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DPEH

Detailed Description

The GCC20DPEH is a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. With a double-point contact design and clearance hole mount type, it offers secure and stable connections. This female connector has two rows with a pitch of 2.54mm and 40 positions, making it suitable for various circuit configurations. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees safe and efficient performance even in harsh environments. The right-angle orientation and .18-inch tail length facilitate easy installation. With Matte Tin termination plating, it complies with RoHS standards. Ideal for use in aerospace, defense, and industrial applications, the GCC20DPEH is a top choice for demanding connectivity needs.