| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DPEI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DPEI |
GCC20DPEI
| Heilind Number: | SULGCC20DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DPEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DPEI, a robust board-to-board PCB connector designed for high-performance applications. This female connector features 40 positions with double-point contact, ensuring reliable connectivity. Crafted with PA9T and phosphor bronze, it guarantees durability and excellent conductivity. The termination method is through-hole with threaded mounting for secure attachment. Gold-plated contacts offer superior signal transmission, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and capable of handling up to 3A and 700VAC, this connector is ideal for demanding environments. With a compact right-angle orientation, it saves space on the PCB. Trust the GCC20DPEI for efficient and dependable board-to-board connections in your electronic designs.

