GCC20DPEN

Heilind Number:SULGCC20DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPEN

Detailed Description

Crafted for high-reliability applications, our GCC20DPEN connector features a robust design with PA9T housing and precision-engineered Phosphor Bronze double-point contacts plated with gold for enhanced conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this female connector, with two rows of 40 positions each, guarantees secure and efficient power transmission. Its right-angle orientation and through-hole termination method ensure easy and stable PCB assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector offers reliable performance in diverse environments. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet durable, making it ideal for space-constrained applications. Trust the GCC20DPEN for dependable board-to-board connections in critical systems.