GCC20DPES

Heilind Number:SULGCC20DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPES

Detailed Description

Introducing the GCC20DPES, a high-performance board-to-board PCB connector essential for demanding electronic applications. Designed with precision and durability in mind, this female connector boasts a 2-row configuration and side-hole mount type for seamless integration. Its Thru Hole termination method ensures secure and stable connections, while the contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power environments. Featuring a double-point contact type and right-angle orientation, it enables efficient signal transmission in compact spaces. With 40 positions and a tail length of 4.57mm, it offers versatility in connectivity. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh conditions. Its matte tin termination plating enhances longevity and performance. Ideal for aerospace, defense, and industrial applications, the GCC20DPES is a top choice for engineers seeking robust and reliable connectivity solutions.