GCC20DPMH

Heilind Number:SULGCC20DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPMH

Detailed Description

Introducing the GCC20DPMH, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring double-point contact type, this connector ensures secure and reliable connections. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Suitable for board-to-board PCB and card edge connections, it offers 40 positions across two rows, accommodating various wiring configurations. Operating at a voltage of 700VAC, with an amperage of 3A, this connector is built to handle power-intensive tasks. Its clearance hole mount type and wire wrap termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C, and a matte tin termination plating, this connector is highly durable and suitable for harsh environments. Compact and reliable, the GCC20DPMH is the perfect choice for high-reliability applications.