GCC20DPMI

Heilind Number:SULGCC20DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DPMI

Detailed Description

Introducing the GCC20DPMI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a sturdy PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability, even in harsh environments. Featuring a double-point contact design and threaded mounting for secure attachment, it offers 40 positions arranged in two rows with a 2.54mm pitch. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The termination method is wire wrap, and the contact plating is matte tin for enhanced performance. Operating in temperatures ranging from -65 to 125°C, this connector guarantees reliable operation in diverse conditions. Perfect for high-reliability applications in aerospace, defense, and industrial sectors, the GCC20DPMI sets a new standard in power connectivity.