GCC20DPNH

Heilind Number:SULGCC20DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPNH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DPNH

Detailed Description

This PA9T and Phosphor Bronze board-to-board PCB connector, with SKU GCC20DPNH, features a double-point contact design for secure and reliable connections. Engineered for female headers, it offers two rows with 40 positions each, making it ideal for high-density applications. With a pitch of 2.54mm (.1 in) and clearance hole mount type, installation is efficient and straightforward. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. Rated for 700VAC at 3A, this connector operates flawlessly even in demanding environments with an extensive operating temperature range of -65 to 125°C. Its straddle orientation and termination method via card extender guarantee a stable and robust connection. The matte tin termination plating adds durability to the connector, while its compact size of 14.22mm in height and 10.16mm in width allows for space-efficient PCB layouts. Perfect for use in various electronic devices, this connector is a reliable solution for your connectivity needs.