| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DPNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DPNI |
GCC20DPNI
| Heilind Number: | SULGCC20DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DPNI, a high-performance female PCB connector designed for demanding applications. This connector features two rows of double-point contacts made from durable PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm and 40 positions, it offers versatile connectivity options. The threaded mount type and card extender termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its compact design, with a height of 14.22mm and width of 10.16mm, allows for space-efficient PCB integration. Trust the GCC20DPNI for robust and efficient board-to-board connections in your electronic systems.

