GCC20DPNN

Heilind Number:SULGCC20DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPNN

Detailed Description

Introducing the GCC20DPNN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. Crafted with precision, this connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity. With a double-point contact design and 40 positions spread across 2 rows, it offers enhanced connectivity for your circuit boards. The termination method of Card Extender and a pitch of 2.54mm facilitate easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector guarantees stability even in harsh environments. Its compact dimensions of .56in height and .4in width, along with a tail length of 15.12mm, make it space-efficient. Suitable for a wide range of applications, from aerospace to telecommunications, the GCC20DPNN is a reliable solution for your connectivity needs.