| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DPNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DPNS |
GCC20DPNS
| Heilind Number: | SULGCC20DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DPNS |
| ECAD Model: |
Specifications
Detailed Description
The SKU GCC20DPNS features a durable construction combining PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is suitable for various power applications. Its two rows of double-point contacts, plated with gold, offer efficient signal transmission with minimal interference. The side-hole mount type and card extender termination method facilitate easy installation. Boasting 40 positions and a pitch of 2.54mm, this connector is ideal for board-to-board PCB connections. Its -65 to 125°C operating temperature range and matte tin termination plating guarantee longevity. Perfect for high-reliability systems, the GCC20DPNS connector is a versatile solution for your connectivity needs.

