GCC20DPRH

Heilind Number:SULGCC20DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPRH

Detailed Description

Introducing the GCC20DPRH, a high-performance board-to-board PCB connector designed for precision and durability. Featuring two rows with a total of 40 positions, this female connector ensures seamless connectivity in electronic assemblies. Crafted with PA9T and Phosphor Bronze materials and gold-plated contacts, it guarantees reliable signal transmission while operating at a voltage of 700 VAC. With a pitch of 2.54mm (.1 in) and a contact type of double point, it provides efficient data transfer in a compact form factor. The clearance hole mount type and card extender termination method make installation a breeze. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Trust in its matte tin termination plating for long-lasting performance. Whether in consumer electronics or industrial applications, the GCC20DPRH is the perfect choice for demanding connectivity needs.