| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DPRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DPRI |
GCC20DPRI
| Heilind Number: | SULGCC20DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DPRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DPRI, a high-performance board-to-board PCB connector designed for reliability and efficiency. With a pitch of 2.54mm, this connector features two rows of 40 female contacts, each plated with gold for optimal conductivity. The contact material, made of PA9T and phosphor bronze, ensures durability and longevity even in harsh operating environments ranging from -65 to 125°C. Its threaded mount type and card extender termination method offer secure and stable connections. Meeting stringent industry standards, this connector has a voltage rating of 700 VAC and an amperage of 3A. Perfect for applications requiring precision and robustness, the GCC20DPRI is the ideal choice for demanding electronic systems.

