GCC20DPRN

Heilind Number:SULGCC20DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPRN

Detailed Description

The GCC20DPRN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows with a total of 40 positions, this connector ensures ample connectivity options. The female gender and double-point contact design guarantee secure mating with corresponding male connectors. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it offers excellent durability and conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for various applications. The termination method of card extender with matte tin plating on the tails ensures easy installation and stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial or aerospace environments. Its compact size, with a height of 14.22mm and width of 10.16mm, allows for space-efficient PCB layouts. Trust the GCC20DPRN for high-reliability interconnect solutions in your electronic systems.