GCC20DPRS

Heilind Number:SULGCC20DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPRS

Detailed Description

Introducing the GCC20DPRS, a high-performance PA9T and Phosphor Bronze board-to-board connector perfect for demanding electronic applications. With an amperage rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and side-hole mount type, it offers easy installation. The termination method using a card extender and contact material of gold-plated phosphor bronze guarantee excellent conductivity and durability. The double-point contact type and straddle orientation further enhance connectivity. With 40 positions and a tail length of 5.72mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 14.22mm in height and 10.16mm in width, it fits compactly onto PCBs. The matte tin termination plating ensures corrosion resistance. Trust the GCC20DPRS for your critical connectivity needs in aerospace, defense, and industrial applications.