| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DPSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DPSH |
GCC20DPSH
| Heilind Number: | SULGCC20DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DPSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DPSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact points made from durable PA9T and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 2.54mm, it's ideal for densely packed circuit boards. The gold-plated double-point contacts offer superior conductivity, rated for up to 3A and 700VAC. Its clearance hole mount and thru-hole termination make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With 40 positions and a compact size of 0.4x0.61 inches, it's perfect for space-constrained designs. Trust the GCC20DPSH for secure and efficient board-to-board connections in your next project.

