GCC20DPSI

Heilind Number:SULGCC20DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPSI

Detailed Description

The GCC20DPSI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it offers excellent signal integrity and conductivity. The threaded mount and through-hole termination method guarantee secure installation on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of electronic systems. This connector, with 40 positions and a pitch of 2.54mm, is ideal for high-density PCB layouts. Its compact size, with dimensions of 15.49mm x 10.16mm x 4.83mm, makes it versatile for various applications. The matte tin termination plating ensures long-term durability. Trust the GCC20DPSI for robust and efficient board-to-board connections in your projects.