GCC20DPSN

Heilind Number:SULGCC20DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPSN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DPSN

Detailed Description

The GCC20DPSN is a high-performance board-to-board PCB connector, specifically designed for demanding applications that require reliable and efficient power transmission. Featuring a PA9T housing and precision-crafted from Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and stable power delivery. Its double-point contact design and straight orientation offer secure and efficient connections. With 40 positions and 2 rows, it provides ample connectivity options. The termination method, thru-hole with matte tin plating, ensures easy and reliable installation onto PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Compact in size, with dimensions of .61 inches in height and .4 inches in width, it offers versatility in PCB layouts. Trust the GCC20DPSN for high-reliability power connections in your critical electronic systems.