GCC20DPSS

Heilind Number:SULGCC20DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPSS

Detailed Description

Introducing the GCC20DPSS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this female connector features a double-point contact system with gold plating, ensuring optimal signal transmission and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable connectivity in a wide range of environments. The side-hole mount and through-hole termination method make installation easy, while its straight orientation and 40 positions cater to versatile connectivity needs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in harsh conditions. Trust the GCC20DPSS for efficient and secure board-to-board connections in aerospace, telecommunications, and industrial applications.