GCC20DPUH

Heilind Number:SULGCC20DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPUH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DPUH

Detailed Description

The GCC20DPUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and right-angle orientation, it offers secure and stable connections. The 2.54mm pitch and 40 positions make it suitable for various board-to-board interconnects. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent electrical requirements. The clearance hole mount type and thru-hole termination method simplify installation. With a wide operating temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet efficient. The matte tin termination plating ensures durability and longevity. The GCC20DPUH is a top choice for engineers seeking high-reliability connectors for critical systems.