GCC20DPUS

Heilind Number:SULGCC20DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPUS

Detailed Description

Introducing the GCC20DPUS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact points made of durable phosphor bronze plated with gold, this connector ensures reliable conductivity even in harsh environments. With a double-point contact type and a pitch of 2.54mm, it offers secure and efficient connections. Operating at voltages up to 700VAC and amperages of 3A, it meets the needs of power-intensive systems. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 40 positions and a tail length of 6.35mm, it provides ample connectivity options. Additionally, its matte tin termination plating guarantees long-term durability. Suitable for use in aerospace, defense, and industrial applications, the GCC20DPUS is a reliable choice for high-reliability electronic systems.