GCC20DRAH

Heilind Number:SULGCC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRAH

Detailed Description

Introducing the GCC20DRAH, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows of 40 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. Its clearance hole mount type and thru-hole termination method offer easy and secure installation, while the right-angle orientation and full bellow contact type optimize space utilization and signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact dimensions of 10.95mm in height and 8.38mm in width, with a tail length of 3.18mm, make it suitable for compact PCB designs. With matte tin termination plating, it guarantees long-term durability. The GCC20DRAH is a perfect choice for applications where reliability and performance are paramount.