GCC20DRAN

Heilind Number:SULGCC20DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRAN

Detailed Description

Introducing the GCC20DRAN, a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 40 gold-plated contacts with a pitch of 2.54mm, it offers precise connectivity. The Full Bellow contact type and right-angle orientation optimize space utilization in tight layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the GCC20DRAN for secure and efficient board-to-board connections in your projects.