GCC20DREH-S13

Heilind Number:SULGCC20DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DREH-S13

Detailed Description

The GCC20DREH-S13 connector features a robust design with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for high-power applications. This female connector offers 2 rows of 40 positions each, with a pitch of 2.54mm (.1 in), allowing for efficient board-to-board connections. The contact material is gold-plated for optimal conductivity, while the termination method is through a card extender with matte tin plating. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The connector's straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Designed for reliability, the GCC20DREH-S13 is a key component in ensuring seamless connectivity in your electronic systems.