GCC20DREH

Heilind Number:SULGCC20DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DREH

Detailed Description

The GCC20DREH PCB connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its two rows of contacts, terminated with eyelets and plated with gold, offer secure and efficient connectivity. The Full Bellow contact type and straight orientation provide seamless mating with compatible devices. With 40 positions and a pitch of 2.54mm, it allows for versatile board-to-board connections. Operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures durability and stability. Compact in size, with a connector height of 10.95mm and width of 8.38mm, it is suitable for space-constrained setups. Perfect for use in aerospace, defense, and industrial systems, the GCC20DREH is a high-performance solution for your connectivity needs.