GCC20DREI-S13

Heilind Number:SULGCC20DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DREI-S13

Detailed Description

Introducing SKU GCC20DREI-S13, a high-performance Board To Board PCB Connector designed for precision and reliability. Featuring PA9T & Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage capacity and 700VAC voltage rating, it is ideal for high-power applications. The female gender, two rows, and threaded mount type offer easy installation and secure connectivity. Utilizing Card Extender termination method and gold-plated Phosphor Bronze contacts, it guarantees stable signal transmission. The 2.54mm pitch, Full Bellow contact type, and straddle orientation provide precise alignment. With 40 positions and a tail length of 5.33mm, it accommodates multiple connections seamlessly. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The matte tin termination plating ensures corrosion resistance. This connector, categorized under hi-rel, is a dependable choice for demanding electronic systems. Upgrade your PCB connectivity with the GCC20DREIS13.