GCC20DRES-S13

Heilind Number:SULGCC20DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRES-S13

Detailed Description

The GCC20DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity and durability. With a 3A amperage rating, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB layouts. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector meets stringent industrial standards. Its full bellow contact type, straddle orientation, and 40 positions cater to complex connectivity requirements. The matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability in harsh environments. Compact in size with dimensions of 10.95mm (H) x 8.38mm (W), the GCC20DRES-S13 is ideal for space-constrained applications. It belongs to the high-reliability category and is coded as GCC20DRESS13, offering traceability and quality assurance. Invest in the GCC20DRES-S13 for seamless and robust PCB connections in aerospace, defense, telecommunications, and other critical industries.