GCC20DRMD-S288

Heilind Number:SULGCC20DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRMD-S288

Detailed Description

Introducing the GCC20DRMD-S288, a high-performance Board to Board PCB Connector designed for precision and reliability. Featuring a dual-row configuration with a total of 40 positions, this connector offers seamless connectivity for your electronic components. The PA9T housing ensures durability while the Phosphor Bronze contacts with Gold plating guarantee excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its unique Loop Bellow contact type and Straddle orientation provide efficient signal transmission. The termination method through Card Extender and Matte Tin plating on the termination ensure secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Compact in size with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it offers easy integration into your PCB layouts. Trust in the GCC20DRMD-S288 for high-speed data transfer and dependable performance in your electronic systems.