| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DRMD |
GCC20DRMD
| Heilind Number: | SULGCC20DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm (.1 in), offering 40 gold-plated contact positions for reliable signal transmission. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. The wire wrap termination method and clearance hole mount type make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Trust in the GCC20DRMD for seamless and high-speed connectivity in your projects.

