GCC20DRMH-S288

Heilind Number:SULGCC20DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRMH-S288

Detailed Description

Introducing the GCC20DRMH-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers secure and efficient power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The female connector with 2 rows and 40 positions, along with a termination method of Card Extender, guarantees a stable and secure connection. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration. Ideal for use in aerospace, defense, and other hi-rel industries, the GCC20DRMH-S288 is a reliable solution for your connectivity needs.