GCC20DRMN-S288

Heilind Number:SULGCC20DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRMN-S288

Detailed Description

Introducing the GCC20DRMN-S288, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 40 loop bellow contacts plated in gold, it guarantees optimal signal integrity. The 2.54mm pitch and straddle orientation facilitate easy installation, while the card extender termination method and matte tin plating offer secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it provides efficient space utilization on the PCB. Ideal for aerospace, defense, and industrial applications, the GCC20DRMN-S288 is a reliable solution for your connectivity needs.