GCC20DRMN

Heilind Number:SULGCC20DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRMN

Detailed Description

Introducing the GCC20DRMN, a high-performance PA9T and Phosphor Bronze female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 40 loop bellow contacts with gold plating, it guarantees excellent signal integrity. The wire wrap termination method and matte tin plating offer secure and durable connections, while the straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. From board-to-board connections to card edge interfaces, the GCC20DRMN is the perfect solution for your connectivity needs.