GCC20DRMS-S288

Heilind Number:SULGCC20DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRMS-S288

Detailed Description

The GCC20DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 40 positions and operates at a voltage of 700 VAC, making it suitable for power-intensive setups. The connector, featuring a side hole mount type and card extender termination method, ensures secure and reliable connections. Its female gender and two rows offer versatility in connectivity options. Constructed with PA9T and phosphor bronze materials, and gold contact plating, it guarantees excellent conductivity and durability. The contact type, loop bellow, and termination plating of matte tin further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether in industrial, aerospace, or telecommunications applications, the GCC20DRMS-S288 ensures reliable signal transmission.