GCC20DRMS

Heilind Number:SULGCC20DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRMS

Detailed Description

Introducing the GCC20DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers versatile connectivity options. The connector's straight orientation, side-hole mount type, and wire wrap termination method make installation easy. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. With an extended operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for use in various environments. Whether in aerospace, defense, or industrial applications, the GCC20DRMS delivers exceptional performance and durability.