GCC20DRMT-S288

Heilind Number:SULGCC20DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRMT-S288

Detailed Description

The GCC20DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable and efficient power transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent electrical requirements. The connector, with a two-row, 40-position layout and termination method via card extender, offers secure and stable connections. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact dimensions, measuring only .61 inches in height and 9.4mm in width, make it ideal for space-constrained PCB assemblies. With termination plating in matte tin, it ensures long-term durability. This product, part of the hi-rel category, guarantees high reliability in critical systems. Upgrade your connectivity solutions with the GCC20DRMT-S288 for seamless performance in aerospace, defense, and industrial applications.