GCC20DRMT

Heilind Number:SULGCC20DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRMT

Detailed Description

The GCC20DRMT PCB Connector is a high-performance component designed for demanding electronic applications. With a gender specification of female and a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. It boasts a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for power transmission. The contact plating of gold guarantees excellent signal conductivity, while the termination method of wire wrap and threaded mount type ensure secure and stable connections. With a pitch of 2.54mm, 40 positions, and a straight orientation, this connector offers versatility in board-to-board and card edge connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Designed for reliability and performance, the GCC20DRMT is a critical component for modern electronic systems.