GCC20DRSD

Heilind Number:SULGCC20DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRSD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRSD

Detailed Description

GCC20DRSD is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent power requirements. The connector, with a dual-row, 2.54mm pitch design and 40 positions, offers ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in varying conditions. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial sectors, this connector, with its loop bellow contact type, delivers high reliability and signal integrity.