GCC20DRSH-S288

Heilind Number:SULGCC20DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRSH-S288

Detailed Description

Introducing the GCC20DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each with 40 female contacts made of durable phosphor bronze and plated with gold, ensuring excellent conductivity and corrosion resistance. The loop bellow contact type and card extender termination method guarantee secure connections even in harsh environments, with an impressive voltage rating of 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination plating of matte tin further enhances its durability. Ideal for aerospace, defense, and industrial applications, the GCC20DRSH-S288 is a top choice for reliable and high-speed data transmission.