GCC20DRSI-S288

Heilind Number:SULGCC20DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRSI-S288

Detailed Description

Introducing the GCC20DRSI-S288, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board PCB connectivity. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures efficient power transmission in demanding electronic applications. Featuring two rows of 40 loop bellow contacts with gold plating, it guarantees optimal signal integrity. The threaded mount type and card extender termination method offer secure and convenient installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for use in varied environments. Measuring 15.49 mm in height, 9.4 mm in width, and with a tail length of 4.45 mm, this connector is compact yet robust. Compliant with industry standards, it's ideal for aerospace, defense, and other hi-rel applications. Trust the GCC20DRSI-S288 for superior connectivity performance.