GCC20DRSI

Heilind Number:SULGCC20DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRSI

Detailed Description

Introducing the GCC20DRSI, a high-performance board-to-board PCB connector engineered for precision and reliability. With a compact design featuring two rows of 40 female contacts, this connector ensures seamless connectivity in your electronic applications. Crafted with PA9T and Phosphor Bronze materials and gold-plated for enhanced conductivity, it guarantees optimal signal transmission even in demanding environments. The threaded mount type and thru-hole termination method offer secure attachment to your PCBs. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector meets stringent performance standards. With a contact type of Loop Bellow and orientation in straight, it provides efficient signal transfer. Its durable construction, with an operating temperature range of -65 to 125 °C, ensures reliability in harsh conditions. The GCC20DRSI is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with this top-of-the-line connector.