| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DRSN |
GCC20DRSN
| Heilind Number: | SULGCC20DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DRSN, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and two rows of 40 gold-plated phosphor bronze contacts, this connector ensures secure and reliable connections. Featuring a loop bellow contact type and straight orientation, it offers easy and efficient mating. Operating at a voltage of 700 VAC and amperage of 3A, with a wide temperature range of -65 to 125°C, it guarantees stability in diverse environments. The termination method, thru-hole, and termination plating in matte tin further enhance its durability. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Perfect for aerospace, defense, and industrial applications, the GCC20DRSN sets a new standard in high-reliability connectivity.

