GCC20DRSS-S288

Heilind Number:SULGCC20DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRSS-S288

Detailed Description

Introducing the GCC20DRSS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact pitch of 2.54mm (.1 in) and a dual-row configuration featuring 40 positions, this connector offers versatility in connectivity solutions. The female gender and side-hole mount type cater to diverse assembly requirements, while the termination method using card extenders ensures secure and efficient connections. Constructed with PA9T and featuring contact materials of phosphor bronze with gold plating, this connector guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, it is suitable for demanding industrial applications. The loop bellow contact type and straddle orientation further enhance its performance in high-reliability environments. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a space-saving solution without compromising on functionality. The termination plating of matte tin ensures robustness and longevity, making it ideal for mission-critical systems. Trust in the GCC20DRSS-S288 for seamless and dependable connectivity in your PCB designs.