GCC20DRSS

Heilind Number:SULGCC20DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRSS

Detailed Description

The GCC20DRSS is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows and 40 positions, this connector offers reliable connectivity in demanding environments. With a current rating of 3A and voltage resistance up to 700VAC, it ensures efficient power transmission. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. The termination method, thru-hole, and side hole mount type make for easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of .61 inches and a width of .37 inches, saves valuable board space. The matte tin termination plating provides additional protection against corrosion. Trust the GCC20DRSS for high-reliability connections in your electronic systems.