GCC20DRST

Heilind Number:SULGCC20DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRST

Detailed Description

The GCC20DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage handling capabilities up to 700VAC, this connector is ideal for power and signal transmission. Its female gender, 2-row design, and threaded mount type offer secure and stable connections. The termination method of thru-hole soldering, contact plating of gold, and termination plating of matte tin guarantee excellent conductivity and durability. The contact type of Loop Bellow and straight orientation further enhance its functionality. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for PCB connections. The GCC20DRST is a top choice for industries requiring high-reliability connectors.