GCC20DRTH-S13

Heilind Number:SULGCC20DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRTH-S13

Detailed Description

Enhance your PCB connectivity with our GCC20DRTH-S13 Board-to-Board Connector, designed for high performance in demanding environments. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent electrical requirements. The 2-row, 40-position layout with Full Bellow contacts and Straddle orientation offers efficient and secure mating. Suitable for card extender termination with a clearance hole mount, it guarantees easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The Matte Tin termination plating ensures long-term durability. Compact yet robust, with a connector height of 10.95mm and width of 8.38mm, it optimizes space utilization on your PCB. Trust the GCC20DRTH-S13 for superior board-to-board connections in your critical systems.