GCC20DRTH

Heilind Number:SULGCC20DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRTH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRTH

Detailed Description

Introducing the GCC20DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector boasts a durable design with a 3A amperage rating and a voltage tolerance of 700VAC. With two rows and 40 positions, it offers ample connectivity options. The Thru Hole mount type and clearance hole make installation a breeze, while the gold-plated phosphor bronze contacts ensure reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, full bellow contact type, and 2.54mm pitch guarantee secure and stable connections. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 5.08mm, it provides a compact yet efficient solution for your PCB connectivity needs. The matte tin termination plating adds to its durability. Trust the GCC20DRTH for high-reliability performance in critical systems.