GCC20DRTI-S13

Heilind Number:SULGCC20DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRTI-S13

Detailed Description

The GCC20DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 40 positions. Its threaded mount type and card extender termination method offer secure and easy installation. The contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability and RoHS compliance. The GCC20DRTI-S13 is the perfect choice for mission-critical electronic systems that demand high reliability and performance.