GCC20DRTN-S13

Heilind Number:SULGCC20DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRTN-S13

Detailed Description

Introducing GCC20DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction and PA9T housing, this connector ensures durability in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees reliable power transmission. The female connector with two rows and 40 positions offers versatile connectivity options. Utilizing phosphor bronze contacts with gold plating, it ensures optimal signal integrity. The termination method of card extender and pitch of 2.54mm make it easy to integrate into PCB assemblies. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industries. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board. The connector is RoHS compliant and ideal for applications requiring high reliability and performance. Upgrade your connectivity solutions with the GCC20DRTN-S13.