GCC20DRTN

Heilind Number:SULGCC20DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRTN

Detailed Description

Introducing the GCC20DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 40 female pins, each capable of handling up to 3A of current at 700VAC. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The full bellow contact type guarantees secure connections, while the straight orientation and no mounting feature offer easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and rugged environments. Its 2.54mm pitch and 5.08mm tail length provide versatility in circuit board connectivity. Ideal for aerospace, defense, and other high-reliability sectors, the GCC20DRTN sets a new standard in performance and durability. Upgrade your connectivity solutions with this top-of-the-line component.