GCC20DRTS-S13

Heilind Number:SULGCC20DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRTS-S13

Detailed Description

Introducing SKU GCC20DRTS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. This connector, featuring a female gender and two rows, boasts a durable construction with PA9T and phosphor bronze materials. Operating at an amperage of 3A and a voltage of 700 VAC, it guarantees safe and stable power transmission. With a side hole mount type and card extender termination method, installation is convenient and secure. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. With 40 positions and a 2.54mm pitch, it offers versatile connectivity options. Suitable for a wide range of applications, this connector is ideal for demanding environments with an operating temperature range of -65 to 125°C. Furthermore, its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. Trust in the reliability and performance of this GCC20DRTSS13 connector for your connectivity needs.